Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-330KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T1149RL
Cut Tape23T1149
Product RangeSDR1005 Series
Your Part Number
368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.753 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 10+ | $0.630 |
| 25+ | $0.597 |
| 50+ | $0.565 |
| 100+ | $0.532 |
| 500+ | $0.499 |
| 1000+ | $0.466 |
| 2500+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-330KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T1149RL
Cut Tape23T1149
Product RangeSDR1005 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeSDR1005 Series
Power Inductor Case12.7mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2A
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
0.12ohm
Product Length
12.7mm
Product Height
5mm
Alternatives for SDR1005-330KL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
