Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-1R0MLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83R8872
Product RangeSDR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.373 |
| 2400+ | $0.331 |
| 3600+ | $0.324 |
| 6000+ | $0.318 |
| 12000+ | $0.311 |
| 30000+ | $0.305 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 600
$447.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-1R0MLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83R8872
Product RangeSDR1005 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Product RangeSDR1005 Series
Saturation Current (Isat)9A
Power Inductor Case12.7mm x 10mm x 5mm
Inductance Tolerance± 20%
DC Resistance Max0.007ohm
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Saturation Current (Isat)
9A
Inductance Tolerance
± 20%
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
7.5A
Product Range
SDR1005 Series
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
0.007ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR1005-1R0ML
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
