Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-821KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J8260
Cut Tape33AK4308
Product RangeSDR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.461 | $461.00 |
| Total Price | $461.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.461 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 5000+ | $0.331 |
| 10000+ | $0.306 |
| 20000+ | $0.285 |
| 30000+ | $0.265 |
| 50000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-821KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J8260
Cut Tape33AK4308
Product RangeSDR0805 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)230mA
Inductor ConstructionUnshielded
Saturation Current (Isat)350mA
Product RangeSDR0805 Series
Power Inductor Case7.8mm x 7.8mm x 5.3mm
DC Resistance Max4ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
DC Resistance Max
4ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
230mA
Saturation Current (Isat)
350mA
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
