Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-5R6MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7155RL
Cut Tape06X7155
Product RangeSDR0805 Series
Your Part Number
961 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.632 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.632 |
| 25+ | $0.530 |
| 100+ | $0.447 |
| 250+ | $0.438 |
| 500+ | $0.429 |
| 1000+ | $0.420 |
| 2500+ | $0.411 |
| 5000+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-5R6MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7155RL
Cut Tape06X7155
Product RangeSDR0805 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.6A
Product RangeSDR0805 Series
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.6A
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
DC Resistance Max
0.04ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (1)
Alternatives for SDR0805-5R6ML
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
