Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-122KL
Newark Part No.32M9902
Product RangeSDR0805 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 5000+ | $0.384 |
| 10000+ | $0.359 |
| 20000+ | $0.338 |
| 30000+ | $0.319 |
| 50000+ | $0.307 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-122KL
Newark Part No.32M9902
Product RangeSDR0805 Series
Technical Datasheet
Inductance1.2mH
RMS Current (Irms)170mA
Inductor ConstructionUnshielded
Saturation Current (Isat)280mA
Product RangeSDR0805 Series
Power Inductor Case7.8mm x 7.8mm x 5.3mm
DC Resistance Max6.8ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2mH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
DC Resistance Max
6.8ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
170mA
Saturation Current (Isat)
280mA
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SDR0805-122KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate