170mA SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.627
10+
$0.537
25+
$0.510
50+
$0.484
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.2mH
170mA
Unshielded
280mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
6.8ohm
± 10%
7.8mm
7.8mm
5.3mm
01AC4832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.897
10+
$0.765
25+
$0.695
50+
$0.670
100+
$0.655
More Pricing...
Min: 5 / Mult: 5
470µH
170mA
Shielded
240mA
CLF-NI-D Series
5.3mm x 5mm x 2.7mm
-
4.4ohm
± 20%
5.3mm
5mm
2.7mm
06X7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.374
10+
$0.353
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220µH
170mA
Unshielded
190mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
5.7ohm
± 10%
3mm
2.8mm
2.5mm
67W0374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.337
25+
$0.319
50+
$0.300
100+
$0.281
250+
$0.268
More Pricing...
Min: 10 / Mult: 10
220µH
170mA
Shielded
270mA
TYS4018 Series
4mm x 4mm x 1.8mm
-
4ohm
± 20%
4mm
4mm
1.8mm
23T1085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.520
10+
$0.437
25+
$0.415
50+
$0.394
100+
$0.372
Min: 5 / Mult: 5
Min: 100 / Mult: 5
330µH
170mA
Unshielded
250mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
6ohm
± 10%
4.5mm
4mm
3.2mm
76AH5455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.254
10+
$0.212
25+
$0.201
50+
$0.190
100+
$0.179
More Pricing...
Min: 5 / Mult: 5
47µH
170mA
Unshielded
-
LQH32CN_53 Series
3.2mm x 2.5mm x 1.55mm
1210 [3225 Metric]
1.69ohm
± 10%
3.2mm
2.5mm
1.55mm
44AM8282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.640
10+
$0.567
25+
$0.502
50+
$0.424
100+
$0.361
More Pricing...
Min: 5 / Mult: 5
220µH
170mA
Semishielded
275mA
SRN4018BTA Series
-
1515 [4040 Metric]
3.8ohm
± 20%
4mm
4mm
1.6mm
88AK0166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.190
25+
$1.190
50+
$1.110
100+
$1.030
Min: 1 / Mult: 1
1000µH
170mA
Shielded
180mA
SRR0735HA Series
-
-
5.8ohm
± 20%
7.3mm
7.3mm
3.5mm
45C2777
Each
100+
$3.600
500+
$3.280
1000+
$2.890
2500+
$2.690
Min: 100 / Mult: 100
8.2mH
170mA
Shielded
72.5mA
IHSM-7832 Series
-
-
21.8ohm
± 15%
19.81mm
8.13mm
7.24mm
53K5011

RoHS

Each
100+
$3.960
500+
$3.600
1000+
$3.180
2500+
$2.960
Min: 100 / Mult: 100
8.2mH
170mA
Shielded
72.5mA
IHSM-7832 Series
21.34mm x 8.13mm x 7.24mm
-
21.8ohm
± 15%
21.34mm
8.13mm
7.24mm
02J4563

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.730
1000+
$0.707
2000+
$0.655
4000+
$0.603
6000+
$0.587
More Pricing...
Min: 600 / Mult: 600
1.5mH
170mA
Shielded
240mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
5.2ohm
± 10%
12.7mm
10mm
5.2mm
83T6059

RoHS

Each
1+
$0.821
Min: 3500 / Mult: 3500
150µH
170mA
Unshielded
-
2700T Series
6.45mm x 5.4mm x 1mm
-
5ohm
± 20%
6.45mm
5.4mm
1mm
34C8914

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.556
2000+
$0.515
4000+
$0.474
6000+
$0.461
10000+
$0.453
Min: 1000 / Mult: 1000
680µH
170mA
Shielded
320mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
-
3.4ohm
± 10%
10.5mm
8mm
4.7mm
34C8920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.678
Min: 600 / Mult: 600
1.5mH
170mA
Shielded
240mA
SRR1005 Series
-
-
5.2ohm
± 10%
12.7mm
10mm
5.2mm
32M9902

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.386
5000+
$0.378
10000+
$0.353
20000+
$0.332
30000+
$0.313
More Pricing...
Min: 1000 / Mult: 1000
1.2mH
170mA
Unshielded
280mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
6.8ohm
± 10%
7.8mm
7.8mm
5.3mm
93K5703

RoHS

Each (Supplied on Cut Tape)
1+
$0.308
Min: 3500 / Mult: 3500
Min: 3500 / Mult: 3500
220µH
170mA
Shielded
270mA
NR Series
4mm x 4mm x 1.8mm
-
4ohm
± 20%
4mm
4mm
1.8mm
06X7625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.946
10+
$0.826
25+
$0.762
50+
$0.691
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µH
170mA
Shielded
320mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
-
3.4ohm
± 10%
10.5mm
8mm
4.7mm
06X7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.470
25+
$1.290
50+
$1.230
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.8mH
170mA
Shielded
200mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
7ohm
± 15%
10mm
9.5mm
6mm
76AH5457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.231
10+
$0.193
25+
$0.183
50+
$0.173
100+
$0.163
More Pricing...
Min: 5 / Mult: 5
47µH
170mA
Unshielded
-
LQH32DN_53 Series
3.2mm x 2.5mm x 1.55mm
-
1.69ohm
± 10%
3.2mm
2.5mm
1.55mm
33P6622
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
330µH
170mA
Unshielded
260mA
B82462A2 Series
-
-
0.26ohm
± 10%
6mm
6mm
2.5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK