Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-560KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC3416
Re-Reel06X7142RL
Cut Tape06X7142
Product RangeSDR0604 Series
Your Part Number
2 In Stock
4,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.437 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 25+ | $0.366 |
| 100+ | $0.310 |
| 250+ | $0.277 |
| 500+ | $0.255 |
| 1000+ | $0.238 |
| 2500+ | $0.237 |
| 5000+ | $0.236 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.335 |
| 5000+ | $0.329 |
| 10000+ | $0.308 |
| 20000+ | $0.291 |
| 30000+ | $0.275 |
| 50000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-560KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC3416
Re-Reel06X7142RL
Cut Tape06X7142
Product RangeSDR0604 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)680mA
Inductor ConstructionUnshielded
Saturation Current (Isat)900mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max0.42ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
680mA
Saturation Current (Isat)
900mA
Product Range
SDR0604 Series
DC Resistance Max
0.42ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SDR0604-560KL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
