Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-120MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM3119RL
Cut Tape59AM3119
Product RangeSDR0604 Series
Your Part Number
1,190 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.476 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 25+ | $0.393 |
| 100+ | $0.326 |
| 250+ | $0.319 |
| 500+ | $0.313 |
| 1000+ | $0.306 |
| 2500+ | $0.300 |
| 5000+ | $0.293 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-120MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM3119RL
Cut Tape59AM3119
Product RangeSDR0604 Series
Inductance12µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Product RangeSDR0604 Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
DC Resistance Max
0.12ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.9A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR0604-120ML
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
