Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-682JLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8094
Product RangeSDR0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.354 |
| 5000+ | $0.347 |
| 10000+ | $0.325 |
| 20000+ | $0.307 |
| 30000+ | $0.291 |
| 50000+ | $0.281 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$531.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-682JLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8094
Product RangeSDR0503 Series
Technical Datasheet
Inductance6.8mH
RMS Current (Irms)34mA
Inductor ConstructionUnshielded
Product RangeSDR0503 Series
Saturation Current (Isat)45mA
Power Inductor Case5mm x 4.8mm x 3mm
Inductance Tolerance± 5%
DC Resistance Max80ohm
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8mH
Inductor Construction
Unshielded
Saturation Current (Isat)
45mA
Inductance Tolerance
± 5%
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
34mA
Product Range
SDR0503 Series
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
80ohm
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR0503-682JL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
