Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-391K
Newark Part No.87X9286
Product RangeSDE1006A Series
Your Part Number
Technical Datasheet
2,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 10+ | $0.870 |
| 25+ | $0.802 |
| 50+ | $0.728 |
| 100+ | $0.653 |
| 250+ | $0.613 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-391K
Newark Part No.87X9286
Product RangeSDE1006A Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)650mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeSDE1006A Series
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
700mA
DC Resistance Max
1.3ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (2)
Alternatives for SDE1006A-391K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability