Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-151K
Newark Part No.31Y4185
Product RangeSDE0805A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.737 |
| 10+ | $0.649 |
| 25+ | $0.603 |
| 50+ | $0.554 |
| 100+ | $0.504 |
| 250+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-151K
Newark Part No.31Y4185
Product RangeSDE0805A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)720mA
Product RangeSDE0805A Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max0.64ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
SDE0805A Series
DC Resistance Max
0.64ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
720mA
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDE0805A-151K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability