Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-150K
Newark Part No.14AC4928
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.648 |
| 25+ | $0.578 |
| 50+ | $0.551 |
| 100+ | $0.525 |
| 500+ | $0.498 |
| 1000+ | $0.476 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-150K
Newark Part No.14AC4928
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance15µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.8A
Saturation Current (Isat)2.3A
DC Resistance Max0.056ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.3A
Inductance Tolerance
± 10%
Inductance
15µH
RMS Current (Irms)
2.8A
DC Resistance Max
0.056ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
