2.8A Radial Leaded Power Inductors:
11 Products FoundFind a huge range of 2.8A Radial Leaded Power Inductors at Newark Electronics. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 1.6A, 2A & 4A Radial Leaded Power Inductors from the worlds top manufacturers including: Bourns Jw Miller, Kemet, Murata Power Solutions, Bourns & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.160 10+ $3.530 25+ $3.310 50+ $3.160 100+ $3.010 More Pricing... | 1400 Series | 330µH | Unshielded | 2.8A | 2.8A | 0.15ohm | ± 10% | ||||||
Each | 1+ $2.700 10+ $2.070 25+ $1.900 50+ $1.730 100+ $1.410 More Pricing... | SBC Series | 47µH | Unshielded | 2.8A | 5.2A | 0.06ohm | ± 10% | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.900 10+ $1.620 25+ $1.440 50+ $1.410 | SBCP Series | 6.8µH | Unshielded | 2.8A | 3.4A | 0.04ohm | ± 20% | ||||||
Each | 1+ $2.040 10+ $1.940 25+ $1.920 50+ $1.890 100+ $1.840 More Pricing... | SBCP Series | 15µH | Unshielded | 2.8A | 8.07A | 0.05ohm | ± 20% | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.130 10+ $3.100 25+ $3.030 50+ $3.020 100+ $3.000 More Pricing... | SBCP Series | 15µH | Unshielded | 2.8A | 7.9A | 0.05ohm | ± 20% | ||||||
BOURNS JW MILLER | Each | 100+ $8.670 | 1140 Series | 1.8mH | Unshielded | 2.8A | 4.9A | 0.36ohm | ± 10% | |||||
BOURNS JW MILLER | Each | 100+ $6.500 250+ $6.190 500+ $5.750 | 1130 Series | 820µH | Unshielded | 2.8A | 2.8A | 0.288ohm | ± 10% | |||||
BOURNS JW MILLER | Each | 250+ $5.300 500+ $5.140 | 1110 Series | 100µH | Unshielded | 2.8A | 2.8A | 0.095ohm | ± 10% | |||||
BOURNS JW MILLER | Each | 100+ $5.160 250+ $5.030 500+ $4.930 | 1120 Series | 220µH | Unshielded | 2.8A | 2.8A | 150mohm | ± 10% | |||||
Each | 1+ $0.773 10+ $0.648 25+ $0.578 50+ $0.551 100+ $0.525 More Pricing... | RLB Series | 15µH | Unshielded | 2.8A | 2.3A | 0.056ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | MCSCH664 Series | 6.8µH | - | 2.8A | - | 0.035ohm | ± 10% | ||||||