Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWRB053W47R0FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel21AM9934RL
Cut Tape21AM9934
Product RangePWRB053 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.560 | $10.56 |
| Total Price | $10.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 25+ | $6.710 |
| 50+ | $6.190 |
| 100+ | $6.180 |
| 250+ | $5.180 |
| 500+ | $4.840 |
| 5000+ | $4.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWRB053W47R0FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel21AM9934RL
Cut Tape21AM9934
Product RangePWRB053 Series
Resistance47ohm
Resistance Tolerance± 1%
Power Rating10W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWRB053 Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length51.6mm
Product Width13.6mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Power Rating
10W
Resistor Technology
Wirewound
Product Range
PWRB053 Series
Voltage Rating
-
Product Width
13.6mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
51.6mm
Operating Temperature Min
-65°C
Qualification
-
Alternatives for PWRB053W47R0FE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
