Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR8937W1002FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel44AM5329RL
Cut Tape44AM5329
Product RangePWR8937 Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.750 | $5.75 |
| Total Price | $5.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 25+ | $3.110 |
| 100+ | $2.840 |
| 250+ | $2.800 |
| 500+ | $2.760 |
| 1000+ | $2.640 |
| 5000+ | $2.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR8937W1002FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel44AM5329RL
Cut Tape44AM5329
Product RangePWR8937 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating5W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR8937 Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length22.5mm
Product Width9.2mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
5W
Resistor Technology
Wirewound
Product Range
PWR8937 Series
Voltage Rating
-
Product Width
9.2mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
22.5mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for PWR8937W1002FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
