Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR6927W1000FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel22AM2259RL
Cut Tape22AM2259
Product RangePWR6927 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 25+ | $1.490 |
| 100+ | $1.360 |
| 250+ | $1.230 |
| 500+ | $1.190 |
| 1000+ | $1.140 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR6927W1000FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel22AM2259RL
Cut Tape22AM2259
Product RangePWR6927 Series
Resistance100ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR6927 Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length17.5mm
Product Width6.92mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
PWR6927 Series
Voltage Rating
-
Product Width
6.92mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
17.5mm
Operating Temperature Min
-65°C
Qualification
-
Alternatives for PWR6927W1000FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
