Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR5322W7R50JE
Newark Part No.05R8143
Product RangePWR5322 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.670 |
| 2500+ | $0.625 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR5322W7R50JE
Newark Part No.05R8143
Product RangePWR5322 Series
Technical Datasheet
Resistance7.5ohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR5322 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length13.5mm
Product Width5.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
7.5ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
PWR5322 Series
Voltage Rating
-
Product Width
5.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate