0
0 Items$0.00

7.5ohm Chip SMD Resistors :

151 Products Found
Find a huge range of 7.5ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, Panasonic, Yageo & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
84AH5290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.033
100+$0.029
250+$0.024
500+$0.021
More Pricing...
7.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
97AC2762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$1.380
100+$1.280
250+$1.230
500+$1.200
More Pricing...
7.5ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
-
11mm
5mm
-55°C
155°C
-
97AC5176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.580
100+$2.140
250+$1.920
500+$1.770
More Pricing...
7.5ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
-
11.6mm
6.85mm
-55°C
155°C
-
79AC2272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.147
100+$0.130
250+$0.080
500+$0.066
More Pricing...
7.5ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
41AH5179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.089
100+$0.077
250+$0.065
500+$0.059
More Pricing...
7.5ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
RCS e3 Series
± 100ppm/K
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
82AH6353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.082
10+$0.071
100+$0.060
1000+$0.054
5000+$0.049
More Pricing...
7.5ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
-
0.4mm
0.2mm
-55°C
125°C
-
68AH2037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.083
100+$0.047
1000+$0.029
5000+$0.028
More Pricing...
7.5ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.000
100+$1.820
250+$1.710
500+$1.600
More Pricing...
7.5ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
23mm
9.5mm
-55°C
200°C
-
49AK1608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.010
250+$0.009
500+$0.008
More Pricing...
7.5ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
49AK2738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.015
100+$0.013
250+$0.012
500+$0.011
More Pricing...
7.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
51AM7392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.047
100+$0.036
250+$0.032
500+$0.028
More Pricing...
7.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
-
3.1mm
1.6mm
-55°C
155°C
-
13AN2499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.100
100+$0.088
250+$0.075
500+$0.067
More Pricing...
7.5ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
-
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
06X6123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.102
20+$0.091
30+$0.081
50+$0.070
100+$0.059
More Pricing...
7.5ohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
-
84AH5319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.042
30+$0.040
50+$0.038
100+$0.036
More Pricing...
7.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T2751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.069
30+$0.034
100+$0.022
250+$0.016
500+$0.012
More Pricing...
7.5ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
94X1811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
30+$0.024
100+$0.016
250+$0.011
500+$0.009
More Pricing...
7.5ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
85Y7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.087
100+$0.077
1000+$0.055
5000+$0.043
10000+$0.041
More Pricing...
7.5ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
-
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
62W9916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.057
100+$0.049
1000+$0.033
5000+$0.029
10000+$0.027
More Pricing...
7.5ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W8590

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$0.863
100+$0.624
250+$0.579
500+$0.559
More Pricing...
7.5ohm
3W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
95W6893

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.234
100+$0.223
250+$0.211
500+$0.198
More Pricing...
7.5ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
43AC3725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
30+$0.014
100+$0.009
250+$0.007
500+$0.005
More Pricing...
7.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
-
02AC1562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.049
30+$0.037
100+$0.025
250+$0.018
500+$0.016
More Pricing...
7.5ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
-
2mm
1.25mm
-55°C
155°C
-
99AC9911

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.327
25+$0.280
100+$0.234
250+$0.222
500+$0.209
More Pricing...
7.5ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
-
82AH8554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.046
20+$0.043
30+$0.041
50+$0.038
100+$0.035
More Pricing...
7.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
-
3.1mm
1.6mm
-55°C
155°C
-
91AH6607

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
25+$0.258
100+$0.245
250+$0.242
500+$0.219
More Pricing...
7.5ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
-
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 151 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK