Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-33R0JE
Newark Part No.28X8328
Product RangePWR263S-35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.250 |
| 2500+ | $2.240 |
Price for:Each
Minimum: 1000
Multiple: 500
$2,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-33R0JE
Newark Part No.28X8328
Product RangePWR263S-35 Series
Technical Datasheet
Resistance33ohm
Product RangePWR263S-35 Series
Resistor Case / PackageTO-263 (D2PAK)
Power Rating35W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Product Length10.1mm
Temperature Coefficient± 100ppm/°C
Product Width10.4mm
Product Height4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33ohm
Resistor Case / Package
TO-263 (D2PAK)
Resistance Tolerance
± 5%
Product Length
10.1mm
Product Width
10.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR263S-35 Series
Power Rating
35W
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Height
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
