Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR220T-35-1002J
Newark Part No.40T9812
Product RangePWR220T-35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.600 |
| 500+ | $2.390 |
| 1000+ | $2.150 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 300
Multiple: 50
$780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR220T-35-1002J
Newark Part No.40T9812
Product RangePWR220T-35 Series
Technical Datasheet
Resistance10kohm
Product RangePWR220T-35 Series
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Power Rating35W
Voltage Rating250V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Diameter-
Product Length10.1mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10kohm
Resistance Tolerance
± 5%
Power Rating
35W
Temperature Coefficient
± 100ppm/°C
Resistor Type
High Power
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR220T-35 Series
Resistor Case / Package
TO-220
Voltage Rating
250V
Resistor Technology
Thick Film
Product Diameter
-
Product Width
4mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate