0
0 Items$0.00

35W Through Hole Resistors :

237 Products Found
Find a huge range of 35W Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 250mW, 500mW, 600mW & 1W Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Multicomp Pro, Bourns, TT Electronics / Welwyn & Arcol

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
06W0936

RoHS

Each
1+$3.360
10+$2.340
25+$2.290
50+$2.230
100+$2.140
More Pricing...
100ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06W0944

RoHS

Each
1+$3.940
10+$2.750
25+$2.690
50+$2.620
100+$2.520
More Pricing...
25ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
47AC1444

RoHS

Each
1+$3.560
10+$3.170
25+$2.940
50+$2.720
100+$2.420
More Pricing...
33ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
47AC1443

RoHS

Each
1+$3.480
10+$3.100
25+$2.880
50+$2.660
100+$2.370
More Pricing...
22ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
47AC1456

RoHS

Each
1+$3.480
10+$3.100
25+$2.880
50+$2.660
100+$2.370
More Pricing...
330ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
53AH7279

RoHS

TE CONNECTIVITY - CGS
Each
1+$12.690
25+$8.950
100+$7.410
250+$7.270
500+$7.130
More Pricing...
390ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH7136

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
27ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH7114

RoHS

Date/Lot Code

Each
1+$10.570
25+$10.130
100+$8.900
250+$8.310
500+$7.500
More Pricing...
1ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH6195

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
390ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
68Y7566

RoHS

Date/Lot Code

Each
1+$6.010
10+$3.910
25+$3.500
50+$3.090
100+$2.950
More Pricing...
2.4kohm
AP836 Series
35W
± 5%
TO-220
350V
-
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
-
33AH6197

RoHS

Date/Lot Code

Each
1+$10.070
5+$9.550
10+$8.880
25+$7.790
100+$7.260
More Pricing...
47ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH6185

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
120ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH6198

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
470ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH6201

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
560ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH7125

RoHS

Date/Lot Code

Each
1+$6.580
25+$6.270
100+$5.430
250+$4.620
500+$4.100
More Pricing...
15ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH6205

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
8.2kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH7121

RoHS

Date/Lot Code

Each
1+$5.700
25+$5.470
100+$4.810
250+$4.500
500+$4.070
More Pricing...
10ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH6189

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
2.7kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH7116

RoHS

Date/Lot Code

Each
1+$5.700
25+$5.470
100+$4.810
250+$4.500
500+$4.070
More Pricing...
1.2ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH6183

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
10ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH6186

RoHS

Date/Lot Code

Each
1+$6.280
25+$6.020
100+$5.310
250+$4.960
500+$4.480
More Pricing...
150ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH7141

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
33ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH6199

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
5.6kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH7130

RoHS

Date/Lot Code

Each
1+$5.070
25+$4.840
100+$4.180
250+$3.870
500+$3.440
More Pricing...
2.2ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
33AH6194

RoHS

Date/Lot Code

Each
1+$5.590
25+$5.330
100+$4.620
250+$4.270
500+$3.790
More Pricing...
330ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
1-25 of 237 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK