Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-56R0JCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90R9869
Product RangePWR163 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 300+ | $2.990 |
| 500+ | $2.760 |
| 1000+ | $2.470 |
| 2500+ | $2.320 |
Price for:Each
Minimum: 300
Multiple: 300
$897.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-56R0JCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90R9869
Product RangePWR163 Series
Technical Datasheet
Resistance56ohm
Resistor Case / PackageTO-252 (DPAK)
Power Rating25W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangePWR163 Series
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length8.13mm
Product Width7.24mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
56ohm
Power Rating
25W
Resistor Type
High Power
Resistance Tolerance
± 5%
Voltage Rating
250V
Product Width
7.24mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
TO-252 (DPAK)
Resistor Technology
Thick Film
Product Range
PWR163 Series
Temperature Coefficient
± 100ppm/°C
Product Length
8.13mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for PWR163S-25-56R0J
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
