0
0 Items$0.00

56ohm Chip SMD Resistors :

441 Products Found
Find a huge range of 56ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TE Connectivity - Cgs, Multicomp Pro & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
41AH5303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.053
100+$0.045
250+$0.037
500+$0.036
More Pricing...
56ohm
500mW
1206 [3216 Metric]
± 1%
-
Thick Film
Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
64R5291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
56ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
65T8833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.039
100+$0.021
1000+$0.013
5000+$0.012
More Pricing...
56ohm
125mW
0805 [2012 Metric]
± 5%
-
Thick Film
General Purpose
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
72M6808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.011
More Pricing...
56ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
29AJ1659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.065
100+$0.057
1000+$0.040
5000+$0.031
More Pricing...
56ohm
500mW
0805 [2012 Metric]
± 5%
-
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
-
84W8630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.027
100+$0.025
250+$0.024
500+$0.023
More Pricing...
56ohm
50mW
0201 [0603 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
70AC9792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.216
100+$0.191
250+$0.117
500+$0.096
More Pricing...
56ohm
31.25mW
0201 [0603 Metric]
± 0.1%
-
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
28AJ6350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.088
100+$0.077
1000+$0.059
5000+$0.046
More Pricing...
56ohm
500mW
0805 [2012 Metric]
± 1%
-
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
-
52K8615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.010
More Pricing...
56ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
98K7484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.008
250+$0.007
500+$0.006
More Pricing...
56ohm
62.5mW
0402 [1005 Metric]
± 5%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
28AJ8642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
10+$0.182
100+$0.112
1000+$0.090
5000+$0.056
More Pricing...
56ohm
500mW
0805 [2012 Metric]
± 0.5%
-
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
-
51P1386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
25+$0.088
100+$0.077
250+$0.065
500+$0.060
More Pricing...
56ohm
1W
2512 [6432 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
65T8296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.025
100+$0.013
1000+$0.008
5000+$0.006
More Pricing...
56ohm
100mW
0402 [1005 Metric]
± 5%
-
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28K0403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.020
100+$0.019
250+$0.018
500+$0.017
More Pricing...
56ohm
63mW
0402 [1005 Metric]
± 0.5%
-
Thin Film
Precision
RR Series
± 100ppm/°C
25V
1mm
0.5mm
-55°C
125°C
-
-
59M6825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.012
500+$0.010
More Pricing...
56ohm
125mW
0603 [1608 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
28K0902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.022
250+$0.021
500+$0.020
More Pricing...
56ohm
63mW
0603 [1608 Metric]
± 0.5%
-
Thin Film
Precision
RR Series
± 50ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
84Y5198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$0.616
100+$0.577
250+$0.520
500+$0.504
More Pricing...
56ohm
3W
2512 [6432 Metric]
± 1%
-
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
90W3944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.052
100+$0.044
1000+$0.029
5000+$0.020
More Pricing...
56ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
70AC9568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.282
25+$0.248
100+$0.220
250+$0.135
500+$0.110
More Pricing...
56ohm
31.25mW
0201 [0603 Metric]
± 0.1%
-
Thin Film
High Power
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
97AC0955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
25+$1.440
100+$1.370
250+$1.300
500+$1.260
More Pricing...
56ohm
6W
4527 [11470 Metric]
± 1%
-
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
73AC8918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.016
100+$0.013
250+$0.010
500+$0.009
More Pricing...
56ohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRGCQ Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
97AC3580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$1.230
100+$1.160
250+$1.090
500+$1.050
More Pricing...
56ohm
5W
4320 [11050 Metric]
± 1%
-
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
73AC4338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.635
25+$0.289
100+$0.263
250+$0.209
500+$0.195
More Pricing...
56ohm
2W
2512 [6432 Metric]
± 1%
-
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
500V
6.35mm
3.2mm
-55°C
155°C
-
-
96AC8611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$0.798
100+$0.751
250+$0.688
500+$0.676
More Pricing...
56ohm
4W
2817 [7143 Metric]
± 1%
-
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
68AH0921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.095
100+$0.057
1000+$0.040
5000+$0.039
More Pricing...
56ohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
1-25 of 441 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK