Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM127SH-270M-RC
Newark Part No.63K2804
Product RangePM127SH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.839 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 1000+ | $0.739 |
| 2000+ | $0.671 |
| 4000+ | $0.602 |
| 6000+ | $0.581 |
| 10000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM127SH-270M-RC
Newark Part No.63K2804
Product RangePM127SH Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangePM127SH Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
PM127SH Series
DC Resistance Max
0.052ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
3.7A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM127SH-270M-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate