Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS PM1210-100J-RC Wirewound Inductor, 10 µH, 2.1 ohm, 36 MHz, 140 mA, 1210 [3225 Metric], PM1210 Series](https://www.newark.com/productimages/standard/en_US/4462394.jpg)
ManufacturerBOURNS
Manufacturer Part NoPM1210-100J-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83R8638
Product RangePM1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.132 |
| 20000+ | $0.124 |
| 30000+ | $0.122 |
| 50000+ | $0.119 |
| 100000+ | $0.117 |
| 250000+ | $0.114 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM1210-100J-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83R8638
Product RangePM1210 Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.1ohm
Product RangePM1210 Series
Self Resonant Frequency36MHz
DC Current Rating140mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Product Range
PM1210 Series
DC Current Rating
140mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
-
Product Length
2.9mm
Product Height
2.2mm
DC Resistance Max
2.1ohm
Self Resonant Frequency
36MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PM1210-100J-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
