Print Page
2,645 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMG3261-151Y
Newark Part No.47AK1557
Product RangeMG Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance150ohm
DC Current Rating900mA
Product RangeMG Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
900mA
DC Resistance Max
0.15ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
150ohm
Product Range
MG Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for MG3261-151Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability