Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RX030/72-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK7845
Product RangeMF-RX/72 Series
Your Part Number
1,204 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.960 |
| 10+ | $0.948 |
| 25+ | $0.936 |
| 50+ | $0.924 |
| 100+ | $0.911 |
| 250+ | $0.899 |
| 500+ | $0.887 |
| 1000+ | $0.875 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX030/72-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK7845
Product RangeMF-RX/72 Series
Technical Datasheet
Product RangeMF-RX/72 Series
Voltage Rating72V
Holding Current300mA
Trip Current600mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height13.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RX/72 Series
Holding Current
300mA
Time to Trip
3s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
600mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
