Print Page
2,521 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.370 |
| 10+ | $0.997 |
| 25+ | $0.895 |
| 50+ | $0.796 |
| 100+ | $0.689 |
| 500+ | $0.596 |
| 1000+ | $0.536 |
| 2500+ | $0.497 |
Price for:Each
Minimum: 5
Multiple: 5
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHT200/32-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC5643
Product RangeMF-RHT
Technical Datasheet
Product RangeMF-RHT
Voltage Rating32VDC
Holding Current2A
Trip Current3.8A
Time to Trip3s
Fuse ShapeRound
Current Rating Max50A
Lead Spacing5.1mm
Diameter3mm
Length-
Thickness14mm
Height14mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-RHT
Holding Current
2A
Time to Trip
3s
Current Rating Max
50A
Diameter
3mm
Thickness
14mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
32VDC
Trip Current
3.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
14mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MF-RHT200/32-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

