Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoER26A2DC-6R8KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AM7596
Product RangeER26A Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.730 |
| 25+ | $3.560 |
| 50+ | $3.380 |
| 100+ | $3.210 |
| 500+ | $3.030 |
| 1000+ | $2.860 |
| 2500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoER26A2DC-6R8KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AM7596
Product RangeER26A Series
Inductance6.8µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangeER26A Series
Inductor Case / Package-
DC Resistance Max2000µohm
Inductance Tolerance± 10%
Product Length27.5mm
Product Width17mm
Product Height21mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ER26A Series
DC Resistance Max
2000µohm
Product Length
27.5mm
Product Height
21mm
RMS Current (Irms)
32A
Saturation Current (Isat)
62A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
17mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
