32A SMD Power Inductors:

43 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ7995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.320
25+
$3.320
50+
$3.310
100+
$2.850
More Pricing...
Total:$3.90
Min: 1 / Mult: 1
2.2µH
32A
Shielded
29A
ASPI-F1010 Series
11.9mm x 11mm x 9.7mm
-
2800µohm
± 20%
11.9mm
11mm
9.7mm
06AH4119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.780
10+
$2.370
25+
$2.260
50+
$2.140
Total:$2.78
Min: 1 / Mult: 1
Total:$214.00
Min: 100 / Mult: 1
680nH
32A
Shielded
38A
MPCV Series
12mm x 10.3mm x 6mm
-
1400µohm
± 20%
12mm
10.3mm
6mm
53K4867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.600
25+
$1.470
50+
$1.330
100+
$1.200
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
470nH
32A
Shielded
55A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
2mohm
± 20%
13.2mm
12.9mm
3.5mm
23T1315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.330
25+
$1.160
50+
$1.150
100+
$1.140
More Pricing...
Total:$1.57
Min: 1 / Mult: 1
Total:$114.00
Min: 100 / Mult: 1
1µH
32A
Shielded
50A
SRP1270 Series
13.7mm x 13.7mm x 7mm
-
2100µohm
± 20%
13.7mm
13.7mm
7mm
65AC4086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.400
10+
$1.310
Total:$1.40
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
180nH
32A
Shielded
40A
SRP6030CA Series
6.6mm x 6.4mm x 2.8mm
-
1750µohm
± 20%
6.6mm
6.4mm
2.8mm
45AJ0682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.610
10+
$4.820
25+
$4.470
50+
$3.940
100+
$3.670
More Pricing...
Total:$5.61
Min: 1 / Mult: 1
2.2µH
32A
Shielded
29A
ASPIAIG-Q1010 Series
11.9mm x 11mm x 9.7mm
-
2800µohm
± 20%
11.9mm
11mm
9.7mm
65AH8443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.570
25+
$4.120
50+
$3.680
100+
$3.230
Total:$5.01
Min: 1 / Mult: 1
680nH
32A
Shielded
55A
MPX Series
17mm x 17.1mm x 4mm
-
2000µohm
± 20%
17mm
17.1mm
4mm
32AJ8807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
10+
$1.590
25+
$1.560
50+
$1.530
100+
$1.500
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
Total:$150.00
Min: 100 / Mult: 1
470nH
32A
Shielded
46A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
1500µohm
± 20%
11mm
10mm
3.8mm
97AH8067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.963
25+
$0.863
50+
$0.800
100+
$0.737
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
0.47µH
32A
Shielded
46A
AMDLA1004S Series
11mm x 10mm x 3.8mm
-
1500µohm
± 20%
11mm
10mm
3.8mm
29AK8125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.330
Total:$2.33
Min: 1 / Mult: 1
Total:$233.00
Min: 100 / Mult: 1
1µH
32A
Shielded
32A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
-
2100µohm
± 20%
13.6mm
12.6mm
6.2mm
29AK8105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$1.510
Total:$2.04
Min: 1 / Mult: 1
Total:$151.00
Min: 100 / Mult: 1
0.56µH
32A
Shielded
29A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
2000µohm
± 20%
11mm
10mm
3.8mm
62AJ4058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
Total:$1.35
Min: 1 / Mult: 1
Total:$135.00
Min: 100 / Mult: 1
560nH
32A
Shielded
22A
IHLP-4040DZ-11 Series
10.79mm x 10.16mm x 4mm
-
1800µohm
± 20%
10.79mm
10.16mm
4mm
51AM7597

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.710
25+
$4.420
50+
$4.130
100+
$3.750
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
10µH
32A
Shielded
41A
ER26A Series
-
-
2000µohm
± 10%
27.5mm
17mm
21mm
46AM9631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.240
25+
$3.020
50+
$2.760
100+
$2.510
More Pricing...
Total:$3.38
Min: 1 / Mult: 1
1µH
32A
Shielded
49A
IHLP-5050FD-01 Series
-
-
2000µohm
± 20%
13.2mm
12.9mm
6.4mm
51AM7598

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.710
25+
$4.420
50+
$4.130
100+
$3.750
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
15µH
32A
Shielded
26A
ER26A Series
-
-
2000µohm
± 10%
27.5mm
17mm
21mm
94AK5626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
200nH
32A
Shielded
65A
WE-HCI Series
-
-
350µohm
± 20%
13.2mm
12.8mm
6.2mm
51AM7599

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.710
25+
$4.420
50+
$4.130
100+
$3.750
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
22µH
32A
Shielded
16.4A
ER26A Series
-
-
2000µohm
± 10%
27.5mm
17mm
21mm
46AM9565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$2.090
25+
$1.940
50+
$1.780
100+
$1.620
More Pricing...
Total:$2.18
Min: 1 / Mult: 1
470nH
32A
Shielded
55A
IHLP-5050CE-01 Series
-
-
2000µohm
± 20%
13.2mm
12.9mm
3.5mm
51AM7595

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.710
25+
$4.420
50+
$4.130
100+
$3.750
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
4.7µH
32A
Shielded
93A
ER26A Series
-
-
2000µohm
± 10%
27.5mm
17mm
21mm
94AK5629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.940
10+
$8.800
25+
$8.400
50+
$8.000
100+
$6.920
More Pricing...
Total:$8.94
Min: 1 / Mult: 1
700nH
32A
Shielded
75A
WE-HCF Series
-
-
910µohm
± 15%
21.8mm
21.5mm
14.5mm
03AM0830

RoHS

Date/Lot Code

Each
1+
$30.410
5+
$28.250
10+
$26.090
25+
$23.920
50+
$22.310
Total:$30.41
Min: 1 / Mult: 1
47µH
32A
Unshielded
31A
WE-HCFAT Series
-
-
6380µohm
± 20%
41mm
36mm
35mm
51AM7596

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.710
25+
$4.420
50+
$4.130
100+
$3.750
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
6.8µH
32A
Shielded
62A
ER26A Series
-
-
2000µohm
± 10%
27.5mm
17mm
21mm
62AK5478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.460
25+
$1.320
50+
$1.280
100+
$1.250
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
470nH
32A
Shielded
28A
IHLE-4040DD-5A Series
-
-
1660µohm
± 20%
10.89mm
10.89mm
4.3mm
13AM6458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.850
25+
$1.780
50+
$1.670
100+
$1.550
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
2.2µH
32A
Shielded
29A
PA2244.XXXNLT Series
-
-
2800µohm
± 20%
11.9mm
11mm
9.7mm
29AM7727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.860
25+
$1.800
50+
$1.740
100+
$1.670
Total:$2.05
Min: 1 / Mult: 1
680nH
32A
Shielded
46A
3656 Series
-
4540 [1110 Metric]
2220µohm
± 20%
11.5mm
10mm
5.2mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK