Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $35.720 |
Price for:Each
Minimum: 126
Multiple: 42
$4,500.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoENA1P-B28-L00128LCopy
Newark Part No.16M7606
Product RangeEN Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution128PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeEN Series
Rotational Speed Max3000rpm
Rotational Life Cycles10000000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length22.22mm
Shaft Diameter6.35mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max75°C
IP RatingIP40
TerminationSolder Pin
SVHCLead
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
128PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EN Series
Rotational Life Cycles
10000000
Shaft Type
Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.25V
Operating Temperature Max
75°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
3000rpm
No. of Channels
2Channels
Shaft Length
22.22mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
IP40
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

