Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoEM14C0D-E28-L064SCopy
Newark Part No.59K0188
Product RangeEM14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $21.030 |
| 250+ | $20.860 |
Price for:Each
Minimum: 100
Multiple: 25
$2,103.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEM14C0D-E28-L064SCopy
Newark Part No.59K0188
Product RangeEM14 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution64PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeEM14 Series
Rotational Speed Max120rpm
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeSlotted End
Shaft Length22.22mm
Shaft Diameter3.18mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max70°C
IP RatingIP54
TerminationSolder Pin
SVHCLead
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
64PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EM14 Series
Rotational Life Cycles
1000000
Shaft Type
Slotted End
Shaft Diameter
3.18mm
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
With Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
120rpm
No. of Channels
2Channels
Shaft Length
22.22mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
IP54
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
