Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoEM14A0D-C24-L064SCopy
Newark Part No.61M6048
Product RangeEM14 Series
Your Part Number
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.630 |
| 5+ | $34.090 |
| 10+ | $32.540 |
| 25+ | $29.630 |
| 50+ | $27.410 |
| 100+ | $26.890 |
| 250+ | $26.210 |
Price for:Each
Minimum: 1
Multiple: 1
$35.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEM14A0D-C24-L064SCopy
Newark Part No.61M6048
Product RangeEM14 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution64PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeEM14 Series
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length19.05mm
Shaft Diameter6.35mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max70°C
IP RatingIP54
IP RatingIP54
TerminationSolder Pin
SVHCLead (04-Feb-2026)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
64PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EM14 Series
No. of Channels
2Channels
Shaft Length
19.05mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
IP54
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
With Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
1000000
Shaft Type
Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
IP Rating
IP54
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for EM14A0D-C24-L064S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
