Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoECW1D-C28-BC0024LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87R0427
Product RangeECW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 270+ | $3.890 |
| 500+ | $3.790 |
| 1000+ | $3.690 |
| 2500+ | $3.510 |
Price for:Each
Minimum: 270
Multiple: 270
$1,050.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoECW1D-C28-BC0024LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87R0427
Product RangeECW Series
Technical Datasheet
Encoder TechnologyMechanical
Supply Voltage Min-
Encoder TypeIncremental
Supply Voltage Max-
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Rotational Speed Max120rpm
Rotational Life Cycles200000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length22.22mm
Shaft Diameter6.32mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP40
TerminationSolder Pin
Product RangeECW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Type
Incremental
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Rotational Speed Max
120rpm
No. of Channels
2Channels
Shaft Length
22.22mm
Operating Temperature Min
-40°C
IP Rating
IP40
Product Range
ECW Series
Supply Voltage Min
-
Supply Voltage Max
-
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
200000
Shaft Type
Flatted End
Shaft Diameter
6.32mm
Operating Temperature Max
85°C
Termination
Solder Pin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
