Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW252016-3R3J Wirewound Inductor, 3.3 µH, 1.9 ohm, 55 MHz, 185 mA, 1008 [2516 Metric], CW252016 Series](https://www.newark.com/productimages/standard/en_US/3754182.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW252016-3R3JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10C0099
Product RangeCW252016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.161 |
| 5000+ | $0.151 |
| 10000+ | $0.132 |
| 20000+ | $0.118 |
| 30000+ | $0.109 |
| 50000+ | $0.099 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$644.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-3R3JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10C0099
Product RangeCW252016 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max1.9ohm
Product RangeCW252016 Series
Self Resonant Frequency55MHz
DC Current Rating185mA
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Product Range
CW252016 Series
DC Current Rating
185mA
Inductor Case / Package
1008 [2516 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
1.9ohm
Self Resonant Frequency
55MHz
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CW252016-3R3J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
