Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSI2H-3920K-3L00F SMD Current Sense Resistor, 3 mohm, CSI2H-3920 Series, 3920 [1052 Metric], 5 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/86AK2048-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSI2H-3920K-3L00FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86AK2031
Product RangeCSI2H-3920 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
$3,114.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-3920K-3L00FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86AK2031
Product RangeCSI2H-3920 Series
Technical Datasheet
Resistance3mohm
Product RangeCSI2H-3920 Series
Resistor Case / Package3920 [1052 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.99mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
3920 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-3920 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.99mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
