3mohm Current Sense SMD Resistors:

98 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AJ1734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.205
25+
$0.205
50+
$0.205
100+
$0.205
250+
$0.205
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
WSLF Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
08AJ1776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
WSL_18 Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
+/-150ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
75X1533

RoHS

Each (Supplied on Cut Tape)
1+
$0.223
25+
$0.223
50+
$0.223
100+
$0.223
250+
$0.223
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
CRE Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.630
25+
$0.337
50+
$0.312
100+
$0.292
250+
$0.268
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.143
25+
$0.143
50+
$0.143
100+
$0.143
250+
$0.143
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
18X4746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
Min: 1 / Mult: 1
3mohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
+/-150ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
21AM4183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.826
25+
$0.727
50+
$0.627
100+
$0.552
More Pricing...
Min: 1 / Mult: 1
3mohm
PU Series
2726 [6966 Metric]
5W
± 1%
Metal Plate
± 75ppm/°C
6.6mm
6.9mm
2.6mm
-65°C
170°C
AEC-Q200
59AK3823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.910
25+
$0.416
50+
$0.364
100+
$0.311
250+
$0.271
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
PA Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
21AM9023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.970
25+
$0.483
50+
$0.457
100+
$0.431
250+
$0.380
More Pricing...
Min: 1 / Mult: 1
3mohm
WSL Series
1020 [2550 Metric]
2W
± 1%
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
58AK9708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
25+
$0.944
50+
$0.899
100+
$0.854
250+
$0.754
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
PA_E Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.4mm
-55°C
170°C
AEC-Q200
86AK3329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.750
25+
$0.298
50+
$0.278
100+
$0.257
250+
$0.213
More Pricing...
Min: 1 / Mult: 1
3mohm
WFK Series
0612 [1632 Metric]
1W
± 1%
Metal Foil
± 100ppm/°C
1.6mm
3.1mm
0.5mm
-55°C
170°C
-
34AK1209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.154
25+
$0.154
50+
$0.154
100+
$0.154
250+
$0.154
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
CRF Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
65AK5656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.170
25+
$1.240
50+
$1.140
100+
$1.040
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
WSL Series
3637 [9194 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
9.14mm
9.4mm
0.635mm
-65°C
170°C
AEC-Q200
58AK4844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.118
25+
$0.118
50+
$0.118
100+
$0.118
250+
$0.118
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
PA Series
1206 [3216 Metric]
500mW
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
67AK0491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.800
25+
$0.397
50+
$0.375
100+
$0.352
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
WSKW Series
0612 Wide [1632 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
1.5mm
3.05mm
0.46mm
-65°C
170°C
AEC-Q200
67AK0488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.578
25+
$0.578
50+
$0.578
100+
$0.578
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
Metal Strip
± 200ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
72AK4944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.112
25+
$0.112
50+
$0.112
100+
$0.112
250+
$0.112
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
KRL Series
0805 Wide [2012 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
2mm
2mm
0.5mm
-55°C
175°C
AEC-Q200
58AK4846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.146
25+
$0.146
50+
$0.146
100+
$0.146
250+
$0.146
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
57AK8973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.128
25+
$0.128
50+
$0.128
100+
$0.128
250+
$0.128
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
CRF Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
3.2mm
1.65mm
0.6mm
-55°C
170°C
AEC-Q200
67AK0495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.358
25+
$0.358
50+
$0.358
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
WSLP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
+/-150ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
54AH5721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
25+
$0.562
50+
$0.493
100+
$0.424
250+
$0.376
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
56P3659

RoHS

Date/Lot Code

Each
1+
$0.633
10+
$0.633
25+
$0.633
50+
$0.633
100+
$0.633
More Pricing...
Min: 1 / Mult: 1
3mohm
WSL_18 Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
+/-150ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
54AH5509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.042
25+
$0.042
50+
$0.042
100+
$0.042
250+
$0.042
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
LRMA Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
58AJ3261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.046
25+
$0.046
50+
$0.046
100+
$0.046
250+
$0.046
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
44W4982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
Min: 1 / Mult: 1
3mohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
+/-150ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1-25 of 98 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK