Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS2010-FW-4R99ELF SMD Chip Resistor, 4.99 ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge](https://www.newark.com/productimages/standard/en_US/5349824.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS2010-FW-4R99ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel42Y0207RL
Cut Tape42Y0207
Product RangeCRS Series
Your Part Number
2,233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.272 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.272 |
| 20+ | $0.266 |
| 30+ | $0.260 |
| 50+ | $0.253 |
| 100+ | $0.247 |
| 250+ | $0.223 |
| 500+ | $0.209 |
| 1000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2010-FW-4R99ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel42Y0207RL
Cut Tape42Y0207
Product RangeCRS Series
Technical Datasheet
Resistance4.99ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (08-Jul-2021)
Technical Specifications
Resistance
4.99ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
Lead (08-Jul-2021)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRS2010-FW-4R99ELF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
