0
0 Items$0.00

4.99ohm Chip SMD Resistors :

118 Products Found
Find a huge range of 4.99ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, Yageo, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
65AC3465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.123
100+$0.108
250+$0.093
500+$0.085
More Pricing...
4.99ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
64K0232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.024
250+$0.021
500+$0.019
More Pricing...
4.99ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27AH6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
25+$0.111
100+$0.099
250+$0.060
500+$0.048
More Pricing...
4.99ohm
100mW
0805 [2012 Metric]
± 1%
Thin Film
Precision
NTR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
46M4461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.024
250+$0.021
500+$0.019
More Pricing...
4.99ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53K2388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.045
100+$0.032
250+$0.026
500+$0.023
More Pricing...
4.99ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52AH2848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.197
25+$0.096
100+$0.061
250+$0.043
500+$0.032
More Pricing...
4.99ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
52AH3120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.095
100+$0.081
250+$0.052
500+$0.039
More Pricing...
4.99ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
10AC8866

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.912
100+$0.634
250+$0.617
500+$0.601
More Pricing...
4.99ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
99AC9925

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.670
25+$0.496
100+$0.470
250+$0.442
500+$0.423
More Pricing...
4.99ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
49AK3778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
25+$0.046
100+$0.034
250+$0.031
500+$0.027
More Pricing...
4.99ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
75AK9662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.212
25+$0.099
100+$0.057
250+$0.047
500+$0.043
More Pricing...
4.99ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
49AK2076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.014
250+$0.013
500+$0.012
More Pricing...
4.99ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
72AK6345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.049
100+$0.042
250+$0.041
500+$0.040
More Pricing...
4.99ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
4.99ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.029
100+$0.021
250+$0.020
500+$0.019
More Pricing...
4.99ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.029
100+$0.024
250+$0.019
500+$0.017
More Pricing...
4.99ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 200ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
29AM4737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
25+$0.081
100+$0.076
250+$0.071
500+$0.063
More Pricing...
4.99ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.095
100+$0.082
250+$0.070
500+$0.063
More Pricing...
4.99ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.2mm
-55°C
155°C
AEC-Q200
51AM7005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.016
250+$0.015
500+$0.014
More Pricing...
4.99ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
53K0244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.043
100+$0.039
250+$0.035
500+$0.032
More Pricing...
4.99ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
46AK9428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
25+$0.871
100+$0.719
250+$0.708
500+$0.687
More Pricing...
4.99ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.05mm
1.6mm
-55°C
155°C
-
82AH8156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
20+$0.017
30+$0.016
50+$0.015
100+$0.014
More Pricing...
4.99ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
95W6764

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.234
100+$0.223
250+$0.200
500+$0.178
More Pricing...
4.99ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
42Y0207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.272
20+$0.266
30+$0.260
50+$0.253
100+$0.247
More Pricing...
4.99ohm
1W
2010 [5025 Metric]
± 1%
Thick Film
Anti-Surge
CRS Series
± 200ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
02AC1143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.025
100+$0.016
250+$0.012
500+$0.010
More Pricing...
4.99ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK