Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0805QFX-2201ELF
Newark Part No.67AK3332
Product RangeCMP-Q Series
Your Part Number
2,540 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.067 |
| 25+ | $0.063 |
| 50+ | $0.060 |
| 100+ | $0.056 |
| 250+ | $0.055 |
| 500+ | $0.054 |
| 1000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0805QFX-2201ELF
Newark Part No.67AK3332
Product RangeCMP-Q Series
Technical Datasheet
Resistance2.2kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeCMP-Q Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CMP-Q Series
Voltage Rating
200V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
