Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-220KL Surface Mount High Frequency Inductor, CM453232 Series, 22 H, 10%, 1812 [4532 Metric], 13 MHz RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/9358080-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-220KLCopy
Newark Part No.
Full Reel38AC0791
Re-Reel38K0532
Cut Tape38K0532
Product RangeCM45 Series
Your Part Number
456 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.306 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 10+ | $0.256 |
| 25+ | $0.243 |
| 50+ | $0.230 |
| 100+ | $0.217 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-220KLCopy
Newark Part No.
Full Reel38AC0791
Re-Reel38K0532
Cut Tape38K0532
Product RangeCM45 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Inductor Case Style1812 [4532 Metric]
Product RangeCM45 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max3.2ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Inductor Case Style
1812 [4532 Metric]
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Product Range
CM45 Series
DC Resistance Max
3.2ohm
Product Length
4.5mm
Product Height
3.2mm
Alternatives for CM453232-220KL
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
