Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM453232-151JL
Newark Part No.61J5190
Product RangeCM45 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-151JL
Newark Part No.61J5190
Product RangeCM45 Series
Technical Datasheet
Inductance150µH
DC Resistance Max9ohm
Self Resonant Frequency5MHz
DC Current Rating105mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Self Resonant Frequency
5MHz
Inductor Case Style
1812 [4532 Metric]
Product Range
CM45 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
9ohm
DC Current Rating
105mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CM453232-151JL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate