Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV2512-FX-1004EST SMD Chip Resistor, 1 Mohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.newark.com/productimages/standard/en_US/56AJ0645-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV2512-FX-1004ESTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel56AJ0669
Re-Reel56AJ0668RL
Cut Tape56AJ0668
Product RangeCHV-ST Series
Your Part Number
862 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.655 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.655 |
| 25+ | $0.338 |
| 100+ | $0.279 |
| 250+ | $0.252 |
| 500+ | $0.236 |
| 1000+ | $0.224 |
| 2500+ | $0.220 |
| 5000+ | $0.215 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.181 |
| 12000+ | $0.172 |
| 20000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV2512-FX-1004ESTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel56AJ0669
Re-Reel56AJ0668RL
Cut Tape56AJ0668
Product RangeCHV-ST Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV-ST Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CHV-ST Series
Voltage Rating
3kV
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CHV2512-FX-1004EST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
