Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCC453232-101KL
Newark Part No.14P5282
Product RangeCC453232 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.175 |
| 3000+ | $0.170 |
| 5000+ | $0.166 |
| 10000+ | $0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232-101KL
Newark Part No.14P5282
Product RangeCC453232 Series
Technical Datasheet
Inductance100µH
DC Resistance Max4ohm
Self Resonant Frequency-
Product RangeCC453232 Series
DC Current Rating-
Inductor Case Style4.2mm x 3.2mm x 3.2mm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
-
DC Current Rating
-
Inductance Tolerance
± 10%
Core Material
Ferrite
DC Resistance Max
4ohm
Product Range
CC453232 Series
Inductor Case Style
4.2mm x 3.2mm x 3.2mm
Inductor Construction
Unshielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CC453232-101KL
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate