Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoBPS130-HG015P-3S
Newark Part No.77AC3512
Product RangeBPS130 Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.29 |
| 5+ | $43.57 |
Price for:Each
Minimum: 1
Multiple: 1
$45.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS130-HG015P-3S
Newark Part No.77AC3512
Product RangeBPS130 Series
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P-
Operating Pressure Min-
Operating Pressure Max15psi
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageTO-220
Sensor Case StyleTO-220
No. of Pins3Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Liquid, Gas
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBPS130 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the Industrial, Medical* and Consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.
- Compensated analog output
- High pressure sensing: 15PSI to 500PSI (1bar to 34.5bar)
- Extreme sensitivity and stability: Total Error Band of 2.5% FS over a temperature range of –40°C to 150°C (Six-Sigma process)
- Lifetime drift: 0.5% FS
- Direct-media monitoring. Media compatibility: harsh (air, liquid & gas)
- Isolated onboard electronics
- Absolute and gauge options
- Gold-plated Kovar™ port option
Applications
Industrial, Medical, Transportation
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Supply Voltage Min
4.5V
Sensor Case / Package
TO-220
No. of Pins
3Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Air, Liquid, Gas
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensitivity, V/P
-
Operating Pressure Max
15psi
Supply Voltage Max
5.5V
Sensor Case Style
TO-220
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS130 Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability