Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS130-HA015P-1MGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel77AC3507RL
Cut Tape77AC3507
Product RangeBPS130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $44.280 | $44.28 |
| Total Price | $44.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $44.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS130-HA015P-1MGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel77AC3507RL
Cut Tape77AC3507
Product RangeBPS130 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Sensitivity, V/P-
Operating Pressure Max15psi
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageSMD
No. of Pins-
Sensor Case StyleSMD
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor Mounting-
Output Interface-
Media TypeAir, Liquid, Gas
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBPS130 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the Industrial, Medical* and Consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.
- Compensated analog output
- High pressure sensing: 15PSI to 500PSI (1bar to 34.5bar)
- Extreme sensitivity and stability: Total Error Band of 2.5% FS over a temperature range of –40°C to 150°C (Six-Sigma process)
- Lifetime drift: 0.5% FS
- Direct-media monitoring. Media compatibility: harsh (air, liquid & gas)
- Isolated onboard electronics
- Absolute and gauge options
- Gold-plated Kovar™ port option
Applications
Industrial, Medical, Transportation
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
-
Supply Voltage Min
4.5V
Sensor Case / Package
SMD
Sensor Case Style
SMD
Accuracy
± 0.25%
Sensor Mounting
-
Media Type
Air, Liquid, Gas
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Operating Pressure Min
-
Operating Pressure Max
15psi
Supply Voltage Max
5.5V
No. of Pins
-
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS130 Series
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
