Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3386P-1-502TLFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62J2288
Product Range3386 Series
Your Part Number
1,005 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $1.780 |
| 100+ | $1.680 |
| 250+ | $1.560 |
| 500+ | $1.440 |
| 1000+ | $1.320 |
| 2500+ | $1.250 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3386P-1-502TLFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62J2288
Product Range3386 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance5kohm
No. of Turns1Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Range3386 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.53mm
Product Width9.53mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Track Resistance
5kohm
Resistance Tolerance
± 10%
Product Range
3386 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
4.83mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
1Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
-
Product Width
9.53mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 3386P-1-502TLF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
