Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3362P-1-252LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14P7974
Product Range3362 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.619 |
| 2500+ | $0.518 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,238.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3362P-1-252LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14P7974
Product Range3362 Series
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance2.5kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range3362 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.6mm
Product Width6.99mm
Product Height4.88mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3362 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.6mm
Product Height
4.88mm
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Element Material
Cermet
Track Resistance
2.5kohm
No. of Turns
1Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
6.99mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 3362P-1-252LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
