Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3314J-1-101E.
Newark Part No.26AC7063
Product Range3314 Series
Also Known AsCRCW0603 100 24R9 1% RT1 CRCW060324R9F100RT1 CRCW060324R9FRT1
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.95 |
| 1000+ | $0.89 |
| 2000+ | $0.84 |
| 4000+ | $0.76 |
| 6000+ | $0.73 |
| 10000+ | $0.70 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3314J-1-101E.
Newark Part No.26AC7063
Product Range3314 Series
Also Known AsCRCW0603 100 24R9 1% RT1 CRCW060324R9F100RT1 CRCW060324R9FRT1
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 20%
No. of Turns1Turns
Temperature Coefficient± 100ppm/°C
Product Range3314 Series
Power Rating250mW
Trimmer Shape / Size4 mm Square
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Product Range
3314 Series
Trimmer Shape / Size
4 mm Square
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
100ohm
Resistance Tolerance
± 20%
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate