Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3296Z-1-505LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06X8963
Product Range3296 Series
Your Part Number
1,749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.590 |
| 25+ | $2.400 |
| 50+ | $2.230 |
| 100+ | $1.990 |
| 500+ | $1.820 |
| 1000+ | $1.610 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3296Z-1-505LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06X8963
Product Range3296 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance5Mohm
Potentiometer MountingThrough Hole
No. of Turns25Turns
Product Range3296 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.53mm
Product Width4.83mm
Product Height10.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The 3296Z series 3/8-inch square cermet sealed Trimpot® Trimming Potentiometer with solderable terminals. It can be adjustable by H-90 tool.
- Wiper idles mechanical stop
- Chevron seal design
- 1000MΩ at 500VDC Minimum insulation resistance
- UL94V-0 Flammability rating
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
3296 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.3mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
5Mohm
No. of Turns
25Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 3296Z-1-505LF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
